Vishay SMM02040C1005FB000

Fixed Resistor, Thin Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, Surface Mount, 1406
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMM02040C1005FB000.

IHS

Datasheet13 pages4 years ago

Inventory History

3 month trend:
-12.02%

Alternate Parts

Price @ 1000
$ 0.045
$ 0.041
Stock
57,981
236,515
Authorized Distributors
6
6
Resistance
10 MΩ
10 MΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Vishay SMM02040C1005FB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.25W, 10000000ohm, 200V, 1% +/-Tol, Surface Mount, 1406
Res, Aec-Q200, 10Mohm, 0.25W, Melf 0204 Rohs Compliant: Yes |Vishay SMM02040C1005FB000
SMD Resistor MELF_D1.4X3.5MM_SM 10MΩ ±1% 250mW ±50ppm/℃
10M¦¸ ¡À1% 250mW ¡À50ppm/¡æ 0204 3.6mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric