Vishay MMA02040C1005FB000

Fixed Resistor, Thin Film, 0.4W, 10000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
$ 0.047
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay MMA02040C1005FB000.

IHS

Datasheet14 pages3 years ago

TME

Inventory History

3 month trend:
-5.80%

Alternate Parts

Price @ 1000
$ 0.047
$ 0.038
Stock
1,113,961
941,454
Authorized Distributors
6
6
Resistance
10 MΩ
10 MΩ
Case/Package
1406
1406
Tolerance
1 %
1 %
Power Rating
400 mW
400 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
50 ppm/°C
50 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

250mW Thin Film Resistor 200V ±50ppm/℃ ±1% 10MΩ MELF-0204 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay MMA02040C1005FB000 provided by its distributors.

Fixed Resistor, Thin Film, 0.4W, 10000000ohm, 200V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 1406
Res, 10M, 1%, 0.4W, 0204, Thin Film Rohs Compliant: Yes |Vishay MMA02040C1005FB000
Res Thin Film 1406 10Mega Ohm 1% 2/5W T/R
Avnet Japan
MELF 0204 0204 MMA - Professional 0.055Diax0.142L 1.40mmx3.60mm 0.4W 2/5W 10MOhms ±50ppm/C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • MMA 02040C1005FB000