Vishay SML4762A-E3/61

SML4 Series 82 V 1 W ±5% Surface Mount Zener Diode - DO-214AC (SMA)
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4762A-E3/61.

IHS

Datasheet6 pages4 years ago

TME

RS (Formerly Allied Electronics)

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-2.75%

Alternate Parts

Price @ 1000
$ 0.156
$ 0.244
$ 0.244
Stock
177,258
7,495
7,495
Authorized Distributors
6
5
5
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
SMA
Zener Voltage
82 V
82 V
82 V
Tolerance
5 %
5 %
5 %
Power Dissipation
1 W
1 W
1 W
Impedance
200 Ω
200 Ω
200 Ω
Max Reverse Leakage Current
5 µA
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

SML4764A Series 100 V 1 W Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ5V6-13-F
SMAZ5V6-13 Series 1 W 5.6 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ6V2-13-F
SMAZ6V2-13 Series 1 W 6.2 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ6V8-13-F
SMAZ6V8-13 Series 1 W 6.8 V 200 mA Surface Mount Zener Diode - DO-214AC
SML4741A Series 11 V 5 µA 1 W Surface Mount Zener Diode - DO-214AC (SMA)
Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC

Descriptions

Descriptions of Vishay SML4762A-E3/61 provided by its distributors.

SML4 Series 82 V 1 W ±5% Surface Mount Zener Diode - DO-214AC (SMA)
Zener Diode, 82V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
SML4762A-E3/61 ZENER DIODE, 82V 5% 1000 MW SMT 2-PIN DO-214AC
Zener Diode Single 82V 5% 200Ohm 1000mW 2-Pin SMA T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric