Vishay SML4749A-E3/61

Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4749A-E3/61.

IHS

Datasheet6 pages4 years ago

TME

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
+1.96%

CAD Models

Download Vishay SML4749A-E3/61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.276
$ 0.276
Stock
231,751
17,263
17,263
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SMA
-
-
Zener Voltage
24 V
-
-
Tolerance
5 %
-
-
Power Dissipation
1 W
-
-
Impedance
25 Ω
-
-
Max Reverse Leakage Current
5 µA
-
-
Forward Voltage
-
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-01-11
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode, 18V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Diodes Inc.SMAZ24-13-F
SMAZ24-13 Series 1 W 24 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ18-13-F
SMAZ18-13 Series 1 W 18 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ27-13-F
SMAZ27-13 Series 1 W 27 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay SML4749A-E3/61 provided by its distributors.

Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
SML4749 Series 1 W 24 V ±5 % Tolerance Surface Mount Zener Diode - DO-214AC
Zener Diode Single 24V 5% 25Ohm 1000mW 2-Pin SMA T/R
SML4749A-E3/61 ZENER DIODE, 24V 5% 1000 MW SMT 2-PIN DO-214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML4749A-E361
  • SML4749AE361