Vishay SML4751A-E3/61

DIODE ZENER 30V 1W DO214AC / Zener Diode Single 30V 5% 40Ohm 1000mW 2-Pin SMA T/R
$ 0.186
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4751A-E3/61.

IHS

Datasheet6 pages4 years ago

TME

Future Electronics

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-28.34%

Alternate Parts

Price @ 1000
$ 0.186
$ 0.278
Stock
477,457
17,470
Authorized Distributors
6
5
Mount
Surface Mount
-
Case/Package
SMA
-
Zener Voltage
30 V
-
Tolerance
5 %
-
Power Dissipation
1 W
-
Impedance
40 Ω
-
Max Reverse Leakage Current
5 µA
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-01-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Diodes Inc.SMAZ36-13-F
SMAZ36-13 Series 1 W 36 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ39-13-F
SMAZ39-13 Series 1 W 39 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ30-13-F
SMAZ30-13 Series 1 W 30 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay SML4751A-E3/61 provided by its distributors.

DIODE ZENER 30V 1W DO214AC / Zener Diode Single 30V 5% 40Ohm 1000mW 2-Pin SMA T/R
DIODE, ZENER, VR 30V, PKG DO-214AC, TJ +150DEGC, CS 150MA, PD 1W, IR 8.5MA
Zener Diode 30V 1W ±5% Surface Mount DO-214AC (SMA)
Zener Diode, 30V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML4751A-E3\61