What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SML4752A-E3/61

Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4752A-E3/61.

IHS

Datasheet6 pages4 years ago

TME

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-0.11%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.208
$ 0.104
Stock
163,200
220,735
Authorized Distributors
6
1
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Zener Voltage
33 V
33 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
45 Ω
45 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
1.2 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, 36V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
DIODE ZENER 30V 1W DO214AC / Zener Diode Single 30V 5% 40Ohm 1000mW 2-Pin SMA T/R
Diodes Inc.SMAZ33-13-F
SMAZ33-13 Series 1 W 33 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ36-13-F
SMAZ36-13 Series 1 W 36 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ39-13-F
SMAZ39-13 Series 1 W 39 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay SML4752A-E3/61 provided by its distributors.

Zener Diode, 33V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
SML4752 Series 1 W 33 V ±5 % Tolerance Surface Mount Zener Diode - DO-214AC
Zener Diode Single 33V 5% 45Ohm 1000mW 2-Pin SMA T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML4752A-E361
  • SML4752AE361