Vishay SML4750A-E3/61

Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
$ 0.229
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4750A-E3/61.

IHS

Datasheet6 pages4 years ago

TME

Verical

Inventory History

3 month trend:
-14.94%

Alternate Parts

Price @ 1000
$ 0.229
$ 0.241
Stock
79,268
24,001
Authorized Distributors
6
6
Mount
Surface Mount
-
Case/Package
SMA
-
Zener Voltage
27 V
-
Tolerance
5 %
-
Power Dissipation
1 W
-
Impedance
35 Ω
-
Max Reverse Leakage Current
5 µA
-
Forward Voltage
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-01-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, 24V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode, 20V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode, 22V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Diodes Inc.SMAZ27-13-F
SMAZ27-13 Series 1 W 27 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ24-13-F
SMAZ24-13 Series 1 W 24 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ33-13-F
SMAZ33-13 Series 1 W 33 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay SML4750A-E3/61 provided by its distributors.

Zener Diode, 27V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
SML4750A 27 V 1 W ±5 % Surface Mount Zener Diode - DO-214AC(SMA)
Zener Diode Single 27V 5% 35Ohm 1000mW 2-Pin SMA T/R
27V DO-214AC(SMA) Zener Diodes ROHS
5% 5¦ÌA 27V 35¦¸ 1W SMA(DO-214AC) 4.5mm*2.8mm*2.3mm

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric