Vishay SML4751-E3/5A

SML47 Series 30 V ±10 % 1000 mW Surface Mount Zener Diode - DO-214AC
$ 0.215
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4751-E3/5A.

IHS

Datasheet6 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.215
$ 0.247
Stock
52,801
87,628
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Zener Voltage
30 V
30 V
Tolerance
10 %
10 %
Power Dissipation
1 W
1 W
Impedance
40 Ω
40 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC
SML4750 Series 27 V ±10% 1 W Surface Mount Zener Diode - DO-214AC
SURFACE MOUNT ZENER DIODE Zener Diode, 36V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC
Diodes Inc.SMAZ36-13-F
SMAZ36-13 Series 1 W 36 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ39-13-F
SMAZ39-13 Series 1 W 39 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ30-13-F
SMAZ30-13 Series 1 W 30 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay SML4751-E3/5A provided by its distributors.

SML47 Series 30 V ±10 % 1000 mW Surface Mount Zener Diode - DO-214AC
Zener Diode, 30V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 30V 10% 40Ohm 1000mW 2-Pin SMA T/R
Zener Diode Do214 |Vishay SML4751-E3/5A
10% 5¦ÌA 30V 40¦¸ 1W SMA(DO-214AC) 4.5mm*2.8mm*2.3mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML4751E3/5A