Vishay SML4752-E3/61

Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC
$ 0.161
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4752-E3/61.

IHS

Datasheet6 pages4 years ago

TME

Future Electronics

Inventory History

3 month trend:
+187%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2011-01-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SML4751 Series 30 V 1 W ±10 % Surface Mount Zener Diode - DO-214AC
SML4750 Series 27 V ±10% 1 W Surface Mount Zener Diode - DO-214AC
SML47 Series 30 V ±10 % 1000 mW Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ33-13-F
SMAZ33-13 Series 1 W 33 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ36-13-F
SMAZ36-13 Series 1 W 36 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ39-13-F
SMAZ39-13 Series 1 W 39 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay SML4752-E3/61 provided by its distributors.

Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode Single 33V 10% 45Ohm 1000mW 2-Pin SMA T/R
Zener Diode Do214 |Vishay SML4752-E3/61
1.0W 33V 10% DO214AC Z-DIODE
Zener Diodes 33 Volt 1.0W 10%
Surface Mount Zener Diodes
ZENER DIODE DO214
Vishay , 33V, , 1 W, DO-214AC
ZENER DO-214 1W 33V

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML4752E3/61