What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay SML4751-E3/61

SML4751 Series 30 V 1 W ±10 % Surface Mount Zener Diode - DO-214AC
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4751-E3/61.

IHS

Datasheet6 pages4 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-7.93%

CAD Models

Download Vishay SML4751-E3/61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.244
$ 0.215
Stock
88,171
51,236
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Zener Voltage
30 V
30 V
Tolerance
10 %
10 %
Power Dissipation
1 W
1 W
Impedance
40 Ω
40 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Zener Diode, 33V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC
SML4750 Series 27 V ±10% 1 W Surface Mount Zener Diode - DO-214AC
SURFACE MOUNT ZENER DIODE Zener Diode, 36V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC
Diodes Inc.SMAZ36-13-F
SMAZ36-13 Series 1 W 36 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ39-13-F
SMAZ39-13 Series 1 W 39 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ30-13-F
SMAZ30-13 Series 1 W 30 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay SML4751-E3/61 provided by its distributors.

SML4751 Series 30 V 1 W ±10 % Surface Mount Zener Diode - DO-214AC
Zener Diode, 30V V(Z), 10%, 1W, Silicon, Unidirectional, DO-214AC
Diode Zener Single 30V 10% 1W 2-Pin SMA T/R
SML4751-E3/61 ZENER DIODE, 30V 10% 1000 MW SMT 2-PIN DO-214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML4751E3/61