Vishay SML4742A-E3/61

SML4742 Series 1 W 12 V Surface Mount Zener Diode - DO-214AC
$ 0.199
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4742A-E3/61.

Farnell

Datasheet6 pages4 years ago

Newark

RS (Formerly Allied Electronics)

TME

Future Electronics

Inventory History

3 month trend:
-33.39%

CAD Models

Download Vishay SML4742A-E3/61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.199
$ 0.239
$ 0.239
Stock
1,295,803
110,334
110,334
Authorized Distributors
6
6
6
Mount
Surface Mount
-
-
Case/Package
SMA
-
-
Zener Voltage
12 V
-
-
Tolerance
5 %
-
-
Power Dissipation
1 W
-
-
Impedance
9 Ω
-
-
Max Reverse Leakage Current
5 µA
-
-
Forward Voltage
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

SURFACE MOUNT ZENER DIODE Zener Diode, 13V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Diodes Inc.SMAZ12-13-F
SMAZ12-13 Series 1 W 12 V 200 mA Surface Mount Zener Diode - DO-214AC
Diodes Inc.SMAZ9V1-13-F
SMAZ9V1-13 Series 1 W 9.1 V 200 mA Surface Mount Zener Diode - DO-214AC
SURFACE MOUNT ZENER DIODE Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode, 15V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Diodes Inc.SMAZ15-13-F
SMAZ15-13 Series 1 W 15 V 200 mA Surface Mount Zener Diode - DO-214AC

Descriptions

Descriptions of Vishay SML4742A-E3/61 provided by its distributors.

SML4742 Series 1 W 12 V Surface Mount Zener Diode - DO-214AC
Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
SML4742A-E3/61 ZENER DIODE, 12V 5% 1000 MW SMT 2-PIN DO-214AC
Zener Diode Single 12V 5% 9Ohm 1000mW 2-Pin SMA T/R
Zener Voltage V = 12 / Configuration = Single / Zener Impedance Ohm = 9 / Power Dissipation (Pd) W = 1 / Reverse Current uA = 5 / Zener Tolerance % = 5 / Operating Temperature Min. °C = -65 / Operating Temperature Max. °C = 150 / Package Type = DO-214AC / Pins = 2 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Automotive Qualification Standard = AEC-Q101 / Reflow Temperature Max. °C = 260 / Test Current mA = 21

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML4742A-E3/61.
  • SML4742A-E361