Vishay SML4742AHE3_A/I

Zener Diode Single 12V 5% 9Ohm 1000mW Automotive AEC-Q101 2-Pin SMA T/R
$ 0.239
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4742AHE3_A/I.

IHS

Datasheet6 pages4 years ago

Inventory History

3 month trend:
-2.39%

Alternate Parts

Price @ 1000
$ 0.239
$ 0.194
$ 0.194
Stock
102,495
680,162
680,162
Authorized Distributors
6
6
6
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SMA
SMA
Zener Voltage
-
12 V
12 V
Tolerance
-
5 %
5 %
Power Dissipation
-
1 W
1 W
Impedance
-
9 Ω
9 Ω
Max Reverse Leakage Current
-
5 µA
5 µA
Forward Voltage
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2019-02-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Vishay SML4742AHE3_A/I provided by its distributors.

Zener Diode Single 12V 5% 9Ohm 1000mW Automotive AEC-Q101 2-Pin SMA T/R
Zener Diode, 12V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Zener Diode 12V 5% 1000mW Automotive 2-Pin DO-214AC T/R
ZENER DIODE DO214
DIODE ZENER 12V 1W DO214AC
1.0W 12V 5% DO214AC Z-DIODE
5¦ÌA 12V 9¦¸ 1W SMA(DO-214AC)
ZENER DO-214 1W 12V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SML4742AHE3 A/I
  • SML4742AHE3-A/I