Vishay SML4741A-E3/5A

Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
$ 0.244
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SML4741A-E3/5A.

IHS

Datasheet6 pages4 years ago

Alternate Parts

Price @ 1000
$ 0.244
$ 0.178
Stock
34,272
246,491
Authorized Distributors
3
6
Mount
Surface Mount
Surface Mount
Case/Package
SMA
SMA
Zener Voltage
11 V
11 V
Tolerance
5 %
5 %
Power Dissipation
1 W
1 W
Impedance
8 Ω
8 Ω
Max Reverse Leakage Current
5 µA
5 µA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Vishay SML4741A-E3/5A provided by its distributors.

Zener Diode, 11V V(Z), 5%, 1W, Silicon, Unidirectional, DO-214AC
Diode Zener Single 11V 5% 1W 2-Pin SMA T/R
Zener Diode Do214 |Vishay SML4741A-E3/5A
Zener Diodes 11 Volt 1 Watt 5%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric