Vishay SMF48A-HM3-08

Esd Protection Diode Smf Do219Ab48V, ir0.1 A, ip2.6A, p1Kw, cd161Pf, 30Kv |Vishay SMF48A-HM3-08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMF48A-HM3-08.

IHS

Datasheet7 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.12
$ 0.12
Stock
73,693
1,696,027
1,696,027
Authorized Distributors
1
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
56.15 V
56.15 V
56.15 V
Clamping Voltage
77.4 V
77.4 V
77.4 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
2.6 A
2.6 A
2.6 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-11-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-11-03
LTD Date2024-04-03

Related Parts

LittelfuseSMF48A
TVS Diodes & ESD Suppressors; SMF48A; LITTELFUSE; 48 V; 77.4 V; 53.3 V; 56.1 V
DO-219AB 1 Surface Mount 1 Zener Tvs Diode 77.4V 2.6A 200W 161pF @ 1MHz
Trans Voltage Suppressor Diode, 200W, 48V V(RWM), Unidirectional, 1 Element, Silicon
SMFxxA Series 200 W 44.4 V SMT ESD Protection TVS Diode - DO-219AB
Trans Voltage Suppressor Diode, 200W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
LittelfuseSMF43A
SMF Series 52.8 V Uni-Directional Surface Mount TVS Diode - SOD-123F

Descriptions

Descriptions of Vishay SMF48A-HM3-08 provided by its distributors.

Esd Protection Diode Smf Do219Ab48V, ir0.1 A, ip2.6A, p1Kw, cd161Pf,30Kv |Vishay SMF48A-HM3-08
Trans Voltage Suppressor Diode, 1000W, 48V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
TVS DIODE 48VWM 77.4VC DO-219AB
ESD PROTECTION DIODE SMF DO219AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric