Littelfuse SMF43A

SMF Series 52.8 V Uni-Directional Surface Mount TVS Diode - SOD-123F
$ 0.156
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMF43A.

TME

Datasheet6 pages6 years ago

element14 APAC

Future Electronics

Littelfuse SCT

Inventory History

3 month trend:
-3.62%

CAD Models

Download Littelfuse SMF43A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.156
$ 0.18
$ 0.18
Stock
243,447
519,446
519,446
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
50.3 V
50.35 V
50.35 V
Clamping Voltage
69.4 V
69.4 V
69.4 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
2.9 A
2.9 A
2.9 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMF48A
TVS Diodes & ESD Suppressors; SMF48A; LITTELFUSE; 48 V; 77.4 V; 53.3 V; 56.1 V
LittelfuseSMF51A
SMF Series 200 W 51 V Uni-Directional Surface Mount TVS Diode - SOD-123F
LittelfuseSMF54A
SMF Series 66.3 V Uni-Directional Surface Mount TVS Diode - SOD-123F
Tvs Diode, Unidir, 82.4V, Sod-123Fl Rohs Compliant: Yes |Micro Commercial Components SMF51A-TP
TVS Diode, Unidirectional, 43V Vwm, 200W, 2.9A Ipp, 69.4V Vr, 47.8V Vbr, DO-219AB, SMD, 980μm H
Trans Voltage Suppressor Diode, 200W, 43V V(RWM), Unidirectional, 1 Element, Silicon

Descriptions

Descriptions of Littelfuse SMF43A provided by its distributors.

SMF Series 52.8 V Uni-Directional Surface Mount TVS Diode - SOD-123F
2.9A 69.4V 200W 47.8V Unidirectional 43V SOD-123FL ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 200W, 43V, UNIDIR, SOD-123FL; Product Range: SMF Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 43V; Clamping Voltage Vc Max: 69.4V; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Breakdown

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN