Littelfuse SMF48A

Tvs Diodes & Esd Suppressors; SMF48A; Littelfuse; 48 V; 77.4 V; 53.3 V; 56.1 V
$ 0.139
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMF48A.

TME

Datasheet6 pages6 years ago

LKR

Newark

Future Electronics

Inventory History

3 month trend:
+131%

CAD Models

Download Littelfuse SMF48A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.139
$ 0.107
$ 0.107
Stock
465,957
1,682,189
1,682,189
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
56.1 V
56.15 V
56.15 V
Clamping Voltage
77.4 V
77.4 V
77.4 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
2.6 A
2.6 A
2.6 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Trans Voltage Suppressor Diode, 200W, 43V V(RWM), Unidirectional, 1 Element, Silicon
LittelfuseSMF51A
SMF Series 200 W 51 V Uni-Directional Surface Mount TVS Diode - SOD-123F
LittelfuseSMF54A
SMF Series 66.3 V Uni-Directional Surface Mount TVS Diode - SOD-123F
Tvs Diode, Unidir, 82.4V, Sod-123Fl Rohs Compliant: Yes |Micro Commercial Components SMF51A-TP
TVS Diode Unidirectional 45V 200W 2.8A 72.7V 50V DO-219AB SMD 980μm H
TVS Diode, Unidirectional, 43V Vwm, 200W, 2.9A Ipp, 69.4V Vr, 47.8V Vbr, DO-219AB, SMD, 980μm H

Descriptions

Descriptions of Littelfuse SMF48A provided by its distributors.

TVS Diodes & ESD Suppressors; SMF48A; LITTELFUSE; 48 V; 77.4 V; 53.3 V; 56.1 V
SMF Series 58.9 V Uni-Directional Surface Mount TVS Diode - SOD-123F
TVS DIODE, 200W, 48V, UNIDIR, SOD-123FL; Product Range: SMF Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 48V; Clamping Voltage Vc Max: 77.4V; Diode Case Style: SOD-123FL; No. of Pins: 2Pins; Breakdown Voltage Min: 53.3V; Breakdown Voltage Max: 58.9V; Peak Pulse Power Dissipation: 200W; Automotive Qualification Standard: -; SVHC: No SVHC (12-Jan-2017)

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMF48A.