Vishay SMF45A-M3-08

Trans Voltage Suppressor Diode, 200W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMF45A-M3-08.

IHS

Datasheet7 pages2 years ago

Alternate Parts

Price @ 1000
$ 0.101
$ 0.101
Stock
147,202
503,219
503,219
Authorized Distributors
3
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
52.65 V
52.65 V
52.65 V
Clamping Voltage
72.7 V
72.7 V
72.7 V
Peak Pulse Power
200 W
200 W
200 W
Peak Pulse Current
2.8 A
2.8 A
2.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Trans Voltage Suppressor Diode, 200W, 45V V(RWM), Unidirectional, 1 Element, Silicon
SMF Series 200 W 44.2 V Uni-Directional Surface Mount TVS Diode - SOD-123F
Trans Voltage Suppressor Diode, 200W, 43V V(RWM), Unidirectional, 1 Element, Silicon
Trans Voltage Suppressor Diode, 200W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
LittelfuseSMF45A
SMF Series 200 W 45 V Uni-Directional Surface Mount TVS Diode - SOD-123F
Esd Protection Diode Smf Do219Ab45V,ir0.1 A,ip2.8A,p1Kw,cd162Pf,30Kv |Vishay SMF45A-HM3-08

Descriptions

Descriptions of Vishay SMF45A-M3-08 provided by its distributors.

Trans Voltage Suppressor Diode, 200W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
200W, 45V, ESD PROTECTION DIODE SMF
ESD Suppressor TVS 45V 2-Pin SMF T/R
Esd Protection Diode Smf Do219Ab |Vishay SMF45A-M3-08
TVS DIODE 45VWM 72.7VC DO219AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric