Vishay SMF45A-HM3-08

Esd Protection Diode Smf Do219Ab45V, ir0.1 A, ip2.8A, p1Kw, cd162Pf, 30Kv |Vishay SMF45A-HM3-08
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMF45A-HM3-08.

IHS

Datasheet7 pages3 years ago

Alternate Parts

Price @ 1000
$ 0.088
$ 0.088
Stock
63,347
485,886
485,886
Authorized Distributors
0
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
52.65 V
52.65 V
52.65 V
Clamping Voltage
72.7 V
72.7 V
72.7 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
2.8 A
2.8 A
2.8 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2013-11-19
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2023-11-03
LTD Date2024-04-03

Related Parts

Trans Voltage Suppressor Diode, 200W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
LittelfuseSMF45A
SMF Series 200 W 45 V Uni-Directional Surface Mount TVS Diode - SOD-123F
Trans Voltage Suppressor Diode, 200W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
Trans Voltage Suppressor Diode, 200W, 45V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressor Diode TVS Uni-Dir 36V 2-Pin SMF T/R / TVS DIODE 36VWM 58.1VC SMF
SMF Series 200 W 44.2 V Uni-Directional Surface Mount TVS Diode - SOD-123F

Descriptions

Descriptions of Vishay SMF45A-HM3-08 provided by its distributors.

Esd Protection Diode Smf Do219Ab45V,ir0.1 A,ip2.8A,p1Kw,cd162Pf,30Kv |Vishay SMF45A-HM3-08
Trans Voltage Suppressor Diode, 1000W, 45V V(RWM), Unidirectional, 1 Element, Silicon, DO-219AB
ESD Suppressor TVS 45V Automotive 2-Pin SMF T/R
TVS DIODE 45VWM 72.7VC DO219AB
ESD PROTECTION DIODE SMF DO219AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric