Littelfuse SMF45A

SMF Series 200 W 45 V Uni-Directional Surface Mount TVS Diode - SOD-123F
$ 0.159
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMF45A.

TME

Datasheet6 pages6 years ago

Upverter

Future Electronics

Inventory History

3 month trend:
-21.87%

CAD Models

Download Littelfuse SMF45A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.159
$ 0.09
$ 0.09
Stock
229,091
483,006
483,006
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
52.65 V
52.65 V
52.65 V
Clamping Voltage
72.7 V
72.7 V
72.7 V
Peak Pulse Power
1 kW
200 W
200 W
Peak Pulse Current
2.8 A
2.8 A
2.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LittelfuseSMF48A
TVS Diodes & ESD Suppressors; SMF48A; LITTELFUSE; 48 V; 77.4 V; 53.3 V; 56.1 V
LittelfuseSMF54A
SMF Series 66.3 V Uni-Directional Surface Mount TVS Diode - SOD-123F
Tvs Diode, Unidir, 82.4V, Sod-123Fl Rohs Compliant: Yes |Micro Commercial Components SMF51A-TP
TVS Diode, Unidirectional, 43V Vwm, 200W, 2.9A Ipp, 69.4V Vr, 47.8V Vbr, DO-219AB, SMD, 980μm H
Trans Voltage Suppressor Diode, 200W, 43V V(RWM), Unidirectional, 1 Element, Silicon
LittelfuseSMF51A
SMF Series 200 W 51 V Uni-Directional Surface Mount TVS Diode - SOD-123F

Descriptions

Descriptions of Littelfuse SMF45A provided by its distributors.

SMF Series 200 W 45 V Uni-Directional Surface Mount TVS Diode - SOD-123F
TVS Diode, Unidirectional, 45V 200W 2.8A 72.7V 50V, SOD-123F, SMD
Trans Voltage Suppressor Diode, 1000W, 45V V(RWM), Unidirectional, 1 Element, Silicon
ESD Suppressors / TVS Diodes 45V 200W 2.8A 5% Unidirectional
Diode TVS Single Uni-Dir 45V 1kW 2-Pin SOD-123FL T/R
Avnet Japan
SMF Series - Surface Mount SOD123FL 200W, 45V, RoHS
Littelfuse SCT
TVS DIODE, UNIDIR, 45V, SOD-123FL;
TVS DIODE 45VWM 72.7VC SOD123F
Surface Mount Transient Voltage Suppressor

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN