Vishay SMCJ7.5CA-E3/57T

1500 W 7.5 V Bi Directional Surface Mount Transient Voltage Suppressor Diode
$ 0.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMCJ7.5CA-E3/57T.

Farnell

Datasheet6 pages4 years ago

Future Electronics

Newark

Jameco

DigiKey

Inventory History

3 month trend:
-83.79%

CAD Models

Download Vishay SMCJ7.5CA-E3/57T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.165
$ 0.456
$ 0.456
Stock
53,519
335,702
335,702
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
-
1
1
Breakdown Voltage
8.77 V
8.77 V
8.77 V
Clamping Voltage
12.9 V
12.9 V
12.9 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
12.4 A
12.4 A
12.4 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ7.0CA
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 8.95V 5muA 1.5kW -55C~150C TJ
Diodes Inc.SMCJ8.5CA-13-F
SMCJ Series 8.5 V 1500 W Surface Mount Bi-Directional TVS Diode - DO-214AB
onsemi1V5KE11CA
Diode TVS Single Bi-Dir 9.4V 1.5KW 2-Pin DO-201AE T/R
Littelfuse1.5KE10CA
1.5KE Series 14.5 V 1.5 kW Through Hole Bi-Directional TVS Diode - DO-201
BournsSMCJ8.0CA
110.3A 1.5kW 13.6V 8.89V Bidirectional 8V SMC(DO-214AB) ESD and Surge Protection (TVS/ESD) ROHS
1500 W 8 V Bi Directional Surface Mount Transient Voltage Suppressor Diode

Descriptions

Descriptions of Vishay SMCJ7.5CA-E3/57T provided by its distributors.

1500 W 7.5 V Bi Directional Surface Mount Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 1500W, 7.5V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AB
Diode TVS Single Bi-Dir 7.5V 1.5KW 2-Pin SMC T/R
116.3A 12.9V 1.5kW 8.33V Bidirectional 7.5V DO-214AB(SMCJ) ESD and Surge Protection (TVS/ESD) ROHS
Vishay TVS, 12.9V, , SMC, 8.33V
TVS DIODE 7.5VWM 12.9VC DO214AB
二极管, TVS, 双向, 7.5V, DO-214AB-2;
SMCJ7.5CA transient suppressor, 1500W
RS APAC
Diode; Reverse Stand-Off Voltage, VRWM:7.5V; Termination Type:SMD; Operating Temperature Range:-55°C to +150°C; Package/Case:DO-214AB; Breakdown Voltage, Vbr:8.33V; Diode Type:Bidirectional TVS; Peak Pulse Power Ppk:1500W ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric