Vishay SMCJ5.0A-E3/57T

ESD protection diodes / TVS diodes; VISHAY; SMCJ5.0A-E3/57T; 9.2 V; 163 A; 5 V; 6.4 V - 7.07 V
$ 0.14
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMCJ5.0A-E3/57T.

IHS

Datasheet6 pages4 years ago

Upverter

Newark

Farnell

element14

Inventory History

3 month trend:
-14.64%

CAD Models

Download Vishay SMCJ5.0A-E3/57T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.14
$ 0.26
$ 0.26
Stock
1,373,235
519,143
519,143
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.735 V
6.7 V
6.7 V
Clamping Voltage
9.2 V
9.2 V
9.2 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
163 A
163 A
163 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

BournsSMCJ5.0A
DO-214AB SMC SMCJ 1 Surface Mount Zener Tvs Diode 6.4V 1mA 5W -55C~150C TJ
onsemiSMCJ5V0A
SMCJ Series 5 V 1500 W Uni-Directional Surface Mount TVS Diode - DO-214AB
1500 W 6.5 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
Trans Voltage Suppressor Diode, 1500W, 6.4V V(RWM), Unidirectional, 1 Element, Silicon
1500 Watt Peak Power Zener Transient Voltage Suppressors | TVS DIODE 64.1V 103V SMC
BournsSMCJ6.5A
Diode TVS Single Uni-Dir 6.5V 1.5KW 2-Pin DO-214AB

Descriptions

Descriptions of Vishay SMCJ5.0A-E3/57T provided by its distributors.

ESD protection diodes / TVS diodes; VISHAY; SMCJ5.0A-E3/57T; 9.2 V; 163 A; 5 V; 6.4 V - 7.07 V
ESD Suppressor / TVS Diodes VRWM=5V VBR(min)=6.4V VC=9.2V@IPP=163A SMC
1500 W DO-214AB 5 V Uni Directional SMT Transient Voltage Suppressor Diode
DIODE, TVS, 5V, 1500W, SMC; Reverse Stand-Off Voltage Vrwm:5V; Breakdown Voltage Range:6.4V to 7.07V; Clamping Voltage Vc Max:9.2V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:163A; Diode Case Style:SMC; No. of Pins:2; Power Dissipation:6.5W
Tvs Diode, 1.5Kw, 5V, Do-214Ab, Full Reel; Product Range:Transzorb Smcj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:5V; Clamping Voltage Max:9.2V; Diode Case Style:Do-214Ab (Smc); No. Of Pins:2Pins; Qualification:- Rohs Compliant: Yes |Vishay SMCJ5.0A-E3/57T.
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 5 / Clamping Voltage V = 9.2 / Peak Pulse Power Dissipation kW = 1.5 / Peak Pulse Current A = 163 / Breakdown Voltage Min. V = 6.4 / Breakdown Voltage Max. V = 7.07 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. mA = 1 / Pins = 2 / Package Type = DO-214AB / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ5.0A-E3/57T.
  • SMCJ5.0A-E357T