Vishay SMCJ188A-E3/9AT

ESD protection diodes / TVS diodes; VISHAY; SMCJ188A-E3/9AT; 328 V; 4.6 A; 188 V; 209 V
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMCJ188A-E3/9AT.

IHS

Datasheet6 pages4 years ago

Arrow Electronics

Future Electronics

Inventory History

3 month trend:
+56.13%

Alternate Parts

Price @ 1000
$ 0.292
$ 0.238
$ 0.238
Stock
195,574
346,401
346,401
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
220 V
220 V
220 V
Clamping Voltage
328 V
328 V
328 V
Peak Pulse Power
1.5 kW
1.5 kW
1.5 kW
Peak Pulse Current
4.6 A
4.6 A
4.6 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2002-05-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMCJ170A
5.5A 275V 1.5kW 189V 170V DO-214AB(SMC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMCJ200A
SMCJ Series 324 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
TVS Diode, TRANSZORB 1.5SMC Series, Unidirectional, 185 V, 328 V, DO-214AB (SMC), 2 Pins
SMCJ Series 1.5 kW 170 V Uni-Directional Surface Mount TVS Diode - DO-214AB
LittelfuseSMCJ170A
SMCJ Series 275 V 1.5 kW Surface Mount Uni-Directional TVS Diode - DO-214AB
Diodes Inc.1.5KE200A-T
TVS Diodes VRWM=171V VBR(Min)=190V VC=274V IPP=5.5A Ppp=1500W DO201-2

Descriptions

Descriptions of Vishay SMCJ188A-E3/9AT provided by its distributors.

ESD protection diodes / TVS diodes; VISHAY; SMCJ188A-E3/9AT; 328 V; 4.6 A; 188 V; 209 V
SMC Series 6.5 W 231 V Uni-Directional Surface Mount TVS Diode - SMC
Diode TVS Single Uni-Dir 188V 1.5KW Automotive 2-Pin SMC T/R
Trans Voltage Suppressor Diode, 1500W, 188V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AB
188V 1.5KW 4.6A 328V 209V SMC(DO-214AB) 2.42mm
TVS DIODE 188VWM 328VC DO214AB

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMCJ188A-E3/9AT.
  • SMCJ188A-E39AT