Vishay SMBZ5928B-E3/52

Zener Diode, single, Two Terminal, 13V V(Z), 5%, do-214Aa/Smb |Vishay SMBZ5928B-E3/52
$ 0.177
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBZ5928B-E3/52.

IHS

Datasheet5 pages3 years ago

TME

_legacy Avnet

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.177
$ 0.245
Stock
50,747
71,438
Authorized Distributors
4
5
Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
Zener Voltage
13 V
13 V
Tolerance
5 %
5 %
Power Dissipation
550 mW
550 mW
Impedance
7 Ω
7 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Diodes Inc.1SMB5928B-13
Zener Diode, 13V, 3W, Smb Rohs Compliant: Yes |Diodes Inc. 1SMB5928B-13
Zener Diode, 15V V(Z), 4.98%, 0.55W, Silicon, Unidirectional, DO-214AA
Zener Diode, single, Two Terminal,12V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5927B-E3/52
Tape & Reel (TR) ±5% Surface Mount ZENER DIODE Zener Diode 1.5V @ 200mA 2A 550mW 12V
3.0 W Zener Diode Voltage Regulator 15 V (Automotive). ONSSPCDDECI9E6E;
Diodes Inc.1SMB5929B-13
1SMB5929B Series 3 W 15 V 200 mA Surface Mount Power Zener Diode - SMB

Descriptions

Descriptions of Vishay SMBZ5928B-E3/52 provided by its distributors.

Zener Diode, single, Two Terminal,13V V(Z),5%,do-214Aa/Smb |Vishay SMBZ5928B-E3/52
Zener Diode, 13V V(Z), 4.98%, 0.55W, Silicon, Unidirectional, DO-214AA
Zener Diode Single 13V 5% 7Ohm 3000mW 2-Pin SMB T/R
Zener Diodes 13 Volt 3.0 Watt 5%

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBZ5928B-E352
  • SMBZ5928B-E3\52