Diodes Inc. 1SMB5929B-13

1SMB5929B Series 3 W 15 V 200 mA Surface Mount Power Zener Diode - SMB
$ 0.144
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Diodes Inc. 1SMB5929B-13.

TME

Datasheet7 pages7 years ago
Datasheet6 pages11 years ago

Future Electronics

Diodes Inc SCT

Inventory History

3 month trend:
+13.16%

CAD Models

Download Diodes Inc. 1SMB5929B-13 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.144
$ 0.31
Stock
2,364,570
449,290
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
SMB
SMB
Zener Voltage
15 V
15 V
Tolerance
5 %
5 %
Power Dissipation
3 W
-
Impedance
9 Ω
9 Ω
Max Reverse Leakage Current
1 µA
1 µA
Forward Voltage
1.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.1SMB5928B-13
Zener Diode, 13V, 3W, Smb Rohs Compliant: Yes |Diodes Inc. 1SMB5928B-13
Diodes Inc.1SMB5927B-13
1SMB5927B Series 3 W 12 V 200 mA Surface Mount Zener Diode - DO-214AA SMB
3.0 W Zener Diode Voltage Regulator 15 V (Automotive). ONSSPCDDECI9E6E;
Zener Diode, 15V V(Z), 4.98%, 0.55W, Silicon, Unidirectional, DO-214AA
Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA
Zener Diode, 15V V(Z), 5%, 1.5W, Silicon, Unidirectional, DO-214AA

Descriptions

Descriptions of Diodes Inc. 1SMB5929B-13 provided by its distributors.

1SMB5929B Series 3 W 15 V 200 mA Surface Mount Power Zener Diode - SMB
Zener Diode, 15V V(Z), 5%, 0.55W, Silicon, Unidirectional
Zener Diode Single 15V 5% 9Ohm 3000mW 2-Pin SMB T/R

Manufacturer Aliases

Diodes Inc. has several brands around the world that distributors may use as alternate names. Diodes Inc. may also be known as the following names:

  • Diodes Incorporated
  • DIODE
  • DII
  • DIO
  • DIODE INC
  • DC COMPONENTS
  • DIOD
  • YENYO
  • Diodes Zetex
  • MICRO COM
  • MICRO ELECTRONIC INS
  • Diodes Inc / Zetex
  • DIODE INCORPORATED
  • DIODES ZET
  • DIODSE
  • DINC
  • Diodes Inc Inc
  • DIOINC
  • FORMOSA MS
  • DIODES INC(RoHS)
  • ZETEX (DIODES INC)
  • DIODES INC/VISHAY
  • Diodes Incorporation
  • ZETEXDIODES
  • DIODES INC/VISH
  • Pericom
  • Diodes Incorporated

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1SMB5929B-13.
  • 1SMB5929B13