Vishay SMBJ5.0A-E3/5B

ESD protection diodes / TVS diodes; VISHAY; SMBJ5.0A-E3/5B; 9.2 V; 65.2 A; 5 V; 6.4 V - 7.07 V
$ 0.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ5.0A-E3/5B.

IHS

Datasheet6 pages3 years ago

element14 APAC

Newark

_legacy Avnet

TME

Inventory History

3 month trend:
-17.70%

CAD Models

Download Vishay SMBJ5.0A-E3/5B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.09
$ 0.159
$ 0.159
Stock
1,173,407
10,556,219
10,556,219
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
6.74 V
6.74 V
6.74 V
Clamping Voltage
9.2 V
13.4 V
13.4 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
65.2 A
275 A
275 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Diode TVS Single Uni-Dir 5V 600W 2-Pin DO-221AC T/R
LittelfuseSMA6J5.0A
ESD protection diodes / TVS diodes; LITTELFUSE; SMA6J5.0A; 9.2 V; 65.3 A; 5 V; 6.4 V - 7 V
BournsSMBJ5.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 6.4V 800muA 600W -55C~150C TJ
onsemiSMBJ5V0A
SMBJ Series 5 V 600 W Uni-Directional Surface Mount TVS Diode - DO-214AA
SMBJ Series 9.6 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
Diode Transient Voltage Suppressor Single Uni Directional 5 Volt 600W 2-Pin SMB Tape and Reel

Descriptions

Descriptions of Vishay SMBJ5.0A-E3/5B provided by its distributors.

ESD protection diodes / TVS diodes; VISHAY; SMBJ5.0A-E3/5B; 9.2 V; 65.2 A; 5 V; 6.4 V - 7.07 V
65.2A 600W 9.2V 6.4V Unidirectional 5V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS
DIODE, TVS, UNIDIRECTIONAL, 600W, 5V, DO-214AA; Product Range: TRANSZORB SMBJ Series; TVS Polarity: Unidirectional; Reverse Standoff Voltage: 5V; Clamping Voltage Max: 9.2V; Diode Case Style: DO-214AA (SMB); No. of Pins: 2Pins

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ5.0A-E3/5B.
  • SMBJ5.0A-E35B