
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 150-SMBJ5.0AE3/TR13CT-ND | 2,359 | 1 | Cut Tape | ||||||||
| TME | SMBJ5.0AE3/TR13 | 0 | 3K | 6h | ||||||||
| Newark | SMBJ5.0AE3/TR13 | 0 | 3K | |||||||||
| Onlinecomponents.com | SMBJ5.0AE3/TR13 | 0 | 750 | Bulk | ||||||||
| Microchip | SMBJ5.0AE3/TR13 | 0 | 3K | 5h |
Download datasheets and manufacturer documentation for Microchip SMBJ5.0AE3/TR13.
Download Microchip SMBJ5.0AE3/TR13 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Microchip SMBJ5.0AE3/TR13 provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip SMBJ5.0AE3/TR13.