Vishay SMBJ24A-E3/52

SMBJ Series 600 W 24 V Uni-Directional SMT TRANSZORB® TVS Diode - DO-214AA
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ24A-E3/52.

IHS

Datasheet6 pages3 years ago

LKR

Farnell

Newark

_legacy Avnet

Inventory History

3 month trend:
+4.06%

CAD Models

Download Vishay SMBJ24A-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.153
$ 0.153
Stock
3,956,679
1,595,901
1,595,901
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
28.1 V
28.1 V
28.1 V
Clamping Voltage
38.9 V
50 V
50 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
15.4 A
80 A
80 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseTPSMA6L24A
TVS DIODE 24VWM 38.9VC DO221AC / 38.9V Clamp 15.5A Ipp Tvs Diode Surface Mount DO-221AC
BournsSMBJ24A
TVS Diode, Transil SMBJ, Unidirectional, 24 V, 38.9 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ24A-13-F
SMBJ24A Series 600 W 24 V Surface Mount Uni-Directional TVS Diode - DO-214AA
onsemiSMBJ24A
600 W Uni-Directional 38.9 V SMT Transient Voltage Suppressor Diode - DO-214AA
BournsSMBJ22A
Trans Voltage Suppressor Diode, 600W, 22V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ22A-13-F
Tvs Diode, 600W, 22V, Unidir, Smb Rohs Compliant: Yes |Diodes Inc. SMBJ22A-13-F

Descriptions

Descriptions of Vishay SMBJ24A-E3/52 provided by its distributors.

SMBJ Series 600 W 24 V Uni-Directional SMT TRANSZORB® TVS Diode - DO-214AA
TVS DIODE 24VWM 38.9VC SMB / TVS Diode Single Uni-Dir 24V 600W 2-Pin SMB T/R
ESD Suppressor / TVS Diodes VRWM=24V VBR(min)=26.7V VC=38.9V@IPP=15.4A SMB
SMBJ24A-E3/52,600W,24V 5%,UNID IR,SMB TVS, A/S,(SMB)12MM/T,7
15.4A 600W 38.9V 26.7V 24V SMB ESD and Surge Protection (TVS/ESD) ROHS
Product Range:TRANSZORB SMBJ Series; TVS Polarity:Unidirectional; Reverse Standoff Voltage:24V; Clamping Voltage Max:38.9V; Diode Case Style:DO-214AA (SMB); No. of Pins:2Pins; Minimum Breakdown Voltage:26.7V; Qualification:- RoHS Compliant: Yes
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 24 / Clamping Voltage V = 38.9 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 15.4 / Breakdown Voltage Min. V = 26.7 / Breakdown Voltage Max. V = 29.5 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260
DIODE, TVS, 24V, 600W, SMB; Reverse Stand-Off Voltage Vrwm:24V; Breakdown Voltage Range:26.7V to 29.5V; Clamping Voltage Vc Max:38.9V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:15.4A; Diode Case Style:SMB; No. of Pins:2; Alternate Case Style:DO-214AA; Breakdown Voltage:26.7V; Breakdown Voltage Max:29.5V; Breakover Voltage Min:26.7V; Diode Type:TVS, Unidirectional; External Depth:3.94mm; External Length / Height:2.44mm; External Width:4.57mm; Operating Temperature Range:-55°C to +150°C; Package / Case:SMB; Peak Pulse Power:600W; Reverse Leakage Current Max:1.0µA; SMD Marking:LZ; Stand-off Voltage:24V; Termination Type:SMD; Test Current:1mA; Uni / Bi Directional Polarity:Unidirectional

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ24A-E3/52.
  • SMBJ24A-E352