Vishay SMBJ18D-M3/H

SMBJxD Series 1 W 21.8 V Uni-Directional Surface Mount TVS Diode - SMB
$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ18D-M3/H.

Newark

Datasheet5 pages5 years ago

Farnell

HQonline

Future Electronics

TME

Inventory History

3 month trend:
-1.90%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.08
$ 0.207
Stock
144,276
25,727
Authorized Distributors
6
6
Polarity
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
Number of Bidirectional Channels
-
-
Breakdown Voltage
21.05 V
21.05 V
Clamping Voltage
28.8 V
28.8 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
20.8 A
20.8 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsSMBJ15A
TVS Diode, SMBJ, Unidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ16A
Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
BournsSMBJ14A
TVS Diode, SMBJ, Unidirectional, 14 V, 23.2 V, DO-214AA (SMB), 2 Pins
SMBJ Series 1 W 18.2 V Uni-Directional Surface Mount TVS Diode - SMB
Diodes Inc.SMBJ15A-13-F
TVS Diode Single Uni-Dir 15V 600W 2-Pin SMB T/R / TVS DIODE 15VWM 24.4VC SMB
SMBJ Series 600 W 14 V Uni-Directional Surface Mount TVS Diode - DO-214AA

Descriptions

Descriptions of Vishay SMBJ18D-M3/H provided by its distributors.

SMBJxD Series 1 W 21.8 V Uni-Directional Surface Mount TVS Diode - SMB
Trans Voltage Suppressor Diode, 600W, 18V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Uni-Dir 18V 600W 2-Pin DO-214AA Plastic T/R
Avnet Japan
TVS DIODE 18VWM 28.8VC DO214AA
TVS-DIO. UNI 0,6KW 21V 3.5% SMB
18V 600W 20.8A 28.8V 20.3V SMB(DO-214AA) 2.24mm
TVS DIODE, 600W, 18V, UNIDIR, DO-214AA; Product Range: TRANSZORB SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 18V; Clamping Voltage Vc Max: 28.8V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 20.3V; Breakdown Voltage Max: 21.8V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 18 / Clamping Voltage V = 28.8 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 20.8 / Breakdown Voltage Min. V = 20.3 / Breakdown Voltage Max. V = 21.8 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 500 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ18D-M3/H.
  • SMBJ18D-M3H