Vishay SMBJ17A-E3/52

TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 17 V, 27.6 V, DO-214AA (SMB), 2 Pins
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ17A-E3/52.

IHS

Datasheet6 pages3 years ago

element14

_legacy Avnet

Farnell

Newark

Inventory History

3 month trend:
+9.75%

CAD Models

Download Vishay SMBJ17A-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.093
$ 0.093
Stock
1,191,166
1,257,401
1,257,401
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
19.9 V
19.9 V
19.9 V
Clamping Voltage
27.6 V
27.6 V
27.6 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
21.7 A
21.8 A
21.8 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

LittelfuseTPSMA6L17A
21.8A 600W 27.6V 18.9V Unidirectional 17V DO-221AC ESD and Surge Protection (TVS/ESD) ROHS
Diodes Inc.SMBJ17A-13-F
SMBJ Series 600 W 17 V Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ15A
TVS Diode, SMBJ, Unidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ15A-13-F
TVS Diode Single Uni-Dir 15V 600W 2-Pin SMB T/R / TVS DIODE 15VWM 24.4VC SMB
onsemiSMBJ16A
Diode Transient Voltage Suppression (TVS) Single Unidirectional 16 Volt 600 Watt 2-Pin SMB
600 Watt SUR40 Transient Voltage Suppressor, 20 V, Unidirectional

Descriptions

Descriptions of Vishay SMBJ17A-E3/52 provided by its distributors.

TVS Diode, TRANSZORB SMBJ Series, Unidirectional, 17 V, 27.6 V, DO-214AA (SMB), 2 Pins
600 W 17 V Uni Directional Surface Mount Transient Voltage Suppressor Diode
TVS DIODE, 600W, 17V, DO-214AA; TVS Pola; TVS DIODE, 600W, 17V, DO-214AA; Reverse Stand-Off Voltage Vrwm:17V; Breakdown Voltage Range:18.9V to 20.9V; Clamping Voltage Vc Max:27.6V; Peak Pulse Current Ippm:21.7A; Diode Case Style:DO-214AA; No. of Pins:2
Product Range:Transzorb Smbj Series; Tvs Polarity:Unidirectional; Reverse Standoff Voltage:17V; Clamping Voltage Max:27.6V; Diode Case Style:Do-214Aa (Smb); No. Of Pins:2Pins; Minimum Breakdown Voltage:18.9V; Qualification:- Rohs Compliant: Yes |Vishay SMBJ17A-E3/52.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ17A-E3/52.