Littelfuse SMBJ17A

SMBJ Series 27.6 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMBJ17A.

IHS

Datasheet6 pages6 years ago

Farnell

element14 APAC

Newark

Littelfuse SCT

Inventory History

3 month trend:
-4.11%

CAD Models

Download Littelfuse SMBJ17A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.097
$ 0.097
Stock
1,250,541
1,197,458
1,197,458
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
19.9 V
19.9 V
19.9 V
Clamping Voltage
27.6 V
27.6 V
27.6 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
21.8 A
21.7 A
21.7 A

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

BournsSMBJ15A
TVS Diode, SMBJ, Unidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
BournsSMBJ16A
A 16V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ16A
BournsSMBJ17A
A 17V, 600W, uni-directional, SMB pkg TVS Diode | Bourns SMBJ17A
Diodes Inc.SMBJ15A-13-F
DiodesZetex Unidirectional TVS Diode, Vc Max 24.4V, Vr Min 16.7V, SMD, DO-214AA (SMB)
LittelfuseP6KE20A
P6KE Series 27.7 V 0.6 kW Through Hole Uni-Directional TVS Diode - DO-204AC
Diodes Inc.SMBJ16A-13-F
SMBJ Series 16 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA

Descriptions

Descriptions of Littelfuse SMBJ17A provided by its distributors.

SMBJ Series 27.6 V 0.6 kW Surface Mount Uni-Directional TVS Diode - DO-214AA
ESD protection diodes / TVS diodes; LITTELFUSE; SMBJ17A; 27.6 V; 21.7 A; 17 V; 18.9 V - 21.7 V
TVS DIODE, 600W, 17V, UNIDIR, DO-214AA; Product Range: SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 17V; Clamping Voltage Vc Max: 27.6V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 18.9V; Breakdown Voltage Max: 20.9V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (20-Jun-2016)
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 17 / Clamping Voltage V = 27.6 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 21.8 / Breakdown Voltage Min. V = 18.9 / Breakdown Voltage Max. V = 20.9 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -65 / Reverse Leakage Current Max. uA = 1 / Voltage ESD Air Gap Max. kV = 30 / Voltage ESD Contact Max. kV = 30 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ17A.