
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | SMBJ16A-E3/5B | 35,200 | 3200 | 6d | ||||||||
| Newark | SMBJ16A-E3/5B | 2,455 | 5 | Cut Tape | ||||||||
| TME | SMBJ16AE35B-VIS-0 | 9,600 | 9600 | 17h | ||||||||
| TTI | SMBJ16A-E3/5B | 0 | 3200 | Tape & Reel | 21h | |||||||
| TTI Europe | SMBJ16A-E3/5B | 9,600 | 3200 | Tape & Reel | 22h |
Download Vishay SMBJ16A-E3/5B symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Vishay SMBJ16A-E3/5B provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: