STMicroelectronics SMBJ16A-TR

SMBJ Series 600 W 18.7 V Uni-Directional Surface Mount TVS Diode - DO-214AA
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ16A-TR.

IHS

Datasheet10 pages14 years ago

TME

Future Electronics

STMicroelectronics

STMicroelectronics SCT

Inventory History

3 month trend:
-4.12%

CAD Models

Download STMicroelectronics SMBJ16A-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.097
$ 0.097
Stock
2,835,450
586,665
586,665
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
18.7 V
18.75 V
18.75 V
Clamping Voltage
32.5 V
26 V
26 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
116 A
23.1 A
23.1 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Transient Suppressor Diode, single, unidir; |Vishay SM6T24A-E3/5B
600W TVS Diode, Unidirectional, 22.8V Breakdown, 42.8V Clamp, SMB
BournsSMBJ18A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 23.3V 20.6A 600W -55C~150C TJ
Diodes Inc.SMBJ15A-13-F
DiodesZetex Unidirectional TVS Diode, Vc Max 24.4V, Vr Min 16.7V, SMD, DO-214AA (SMB)
Diodes Inc.SMBJ18A-13-F
SMBJ18A Series 18 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
TVS DIODE 18VWM 29.2VC DO214AA / 29.2V Clamp 20.5A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)

Descriptions

Descriptions of STMicroelectronics SMBJ16A-TR provided by its distributors.

SMBJ Series 600 W 18.7 V Uni-Directional Surface Mount TVS Diode - DO-214AA
STMicroelectronics Unidirectional TVS Diode, Vc=34.4V, SMD, DO-214AA (SMB), Vbr=17.8V
23.1A 600W 26V 17.8V Unidirectional 16V SMB(DO-214AA) ESD and Surge Protection (TVS/ESD) ROHS
TVS DIODE, 5W, 16V, UNIDIR, DO-241; Product Range: Transil SMBJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 16V; Clamping Voltage Vc Max: 34.4V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdo

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ16ATR