Vishay SMBJ16A-E3/52

SMBJ Series 600 W 16 V Uni-Directional SMT TRANSZORB® TVS Diode - DO-214AA
$ 0.056
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ16A-E3/52.

IHS

Datasheet6 pages3 years ago

_legacy Avnet

TME

RS (Formerly Allied Electronics)

Arrow Electronics

Inventory History

3 month trend:
+42.01%

CAD Models

Download Vishay SMBJ16A-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.056
$ 0.155
$ 0.155
Stock
785,846
1,873,349
1,873,349
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
-
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
18.75 V
18.7 V
18.7 V
Clamping Voltage
26 V
32.5 V
32.5 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
23.1 A
116 A
116 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2006-07-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

onsemiSMBJ16A
Diode Transient Voltage Suppression (TVS) Single Unidirectional 16 Volt 600 Watt 2-Pin SMB
BournsSMBJ15A
TVS Diode, SMBJ, Unidirectional, 15 V, 24.4 V, DO-214AA (SMB), 2 Pins
Diodes Inc.SMBJ15A-13-F
TVS Diode Single Uni-Dir 15V 600W 2-Pin SMB T/R / TVS DIODE 15VWM 24.4VC SMB
600 W DO-214AA 15 V Uni Directional SMT Transient Voltage Suppressor Diode
onsemiSMBJ15A
600 W Uni-Directional 24.4 V SMT Transient Voltage Suppressor Diode - DO-214AA
BournsSMBJ16A
Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA

Descriptions

Descriptions of Vishay SMBJ16A-E3/52 provided by its distributors.

SMBJ Series 600 W 16 V Uni-Directional SMT TRANSZORB® TVS Diode - DO-214AA
ESD protection diodes / TVS diodes; VISHAY; SMBJ16A-E3/52; 26 V; 23.1 A; 16 V; 17.8 V - 19.7 V
TVS Diode Single Uni-Dir 16V 600W 2-Pin SMB T/R / TVS DIODE 16VWM 26VC SMB
ESD Suppressor / TVS Diodes VRWM=16V VBR(min)=17.8V VC=26V@IPP=23.1A SMB
23.1A 600W 26V 17.8V Unidirectional 16V DO-214AA ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode, TRANSZORB, Unidirectional, 16 V, 26 V, DO-214AA (SMB), 2 Pins
TVS DIODE, 600W, 16V, UNIDIR, DO-214AA; Product Range: TRANSZORB Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 16V; Clamping Voltage Vc Max: 26V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 17.8V; Breakdown Voltage Max: 19.7V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ16A-E3/52.