Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

STMicroelectronics SMBJ12CA-TR

Tvs Diodes & Esd Suppressors; SMBJ12CA-TR; Stmicroelectronics; 12 V; 2; 25.3 V
$ 0.176
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics SMBJ12CA-TR.

IHS

Datasheet10 pages14 years ago

Newark

Components Direct

Farnell

Nu Horizons

Inventory History

3 month trend:
-1.12%

CAD Models

Download STMicroelectronics SMBJ12CA-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.176
$ 0.096
$ 0.096
Stock
3,740,374
2,634,477
2,634,477
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
-
-
Breakdown Voltage
14 V
14 V
14 V
Clamping Voltage
25.3 V
19.9 V
19.9 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
157 A
30.2 A
30.2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

STMicroelectronicsSMBJ15A-TR
SMBJ Series 600 W 17.6 V Uni Directional SMT TVS Diode - DO-214AA
STMicroelectronicsSMBJ18CA-TR
SMBJ Series 600 W 21.1 V Bi Directional Surface Mount TVS Diode - DO-214AA
STMicroelectronicsSMBJ12A-TR
SMBJ Series 600 W 14 V Uni Directional SMT TVS Diode - DO-214AA

Descriptions

Descriptions of STMicroelectronics SMBJ12CA-TR provided by its distributors.

TVS Diodes & ESD Suppressors; SMBJ12CA-TR; STMICROELECTRONICS; 12 V; 2; 25.3 V
SMBJ Series 600 W 12 V Bi Directional SMT TVS Diode - DO-214AA
TVS Diode, Transil SMBJ, Bidirectional, 12 V, 25.3 V, DO-214AA (SMB), 2 Pins
STMicroelectronics BidirectionalTVSDiodes, Maximum clamping voltage 25.3V, SMD mount, DO-214AA (SMB)encapsulation, Minimum breakdown voltage 13.3V
DIODE, TVS, 12V, 600W; Product Range: Transil SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 12V; Clamping Voltage Vc Max: 19.9V; Diode Case Style: SMD; No. of Pins: 2Pins; Breakdown Voltage Min: 13.3V; Breakdown Voltage Max: 14V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2018); Alternate Case Style: DO-214AA; Breakover Voltage Min: 13.3V; Capacitance Cd @ Vr Typ: 2025pF; Clamping Voltage @ 8/20µs Max: 25.3V; Diode Type: Bidirectional TVS; External Depth: 3.56mm; External Length / Height: 2.44mm; External Width: 5.59mm; Peak Pulse Current Ippm: 157A; Power Dissipation Pd: 600W; Reverse Leakage Current Max: 1µA; SMD Marking: BE; Stand-off Voltage: 12V; Test Current: 1mA
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 12 / Clamping Voltage V = 19.9 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 31 / Breakdown Voltage Min. V = 13.3 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. nA = 200 / Voltage ESD Air Gap Max. kV = 15 / Voltage ESD Contact Max. kV = 8 / Pins = 2 / Package Type = DO-214AA, SMB / Mounting Type = SMD / Packaging = Tape & Reel

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ12CATR