Vishay SMBJ10CD-M3/H

SMBJ Series 1 W 12.1 V Bi-Directional Surface Mount TVS Diode - SMB
$ 0.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ10CD-M3/H.

JRH Electronics

Datasheet5 pages5 years ago

Farnell

Future Electronics

TME

Inventory History

3 month trend:
-13.29%

Alternate Parts

Price @ 1000
$ 0.16
$ 0.215
Stock
107,742
16,955
Authorized Distributors
6
4
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
1
Breakdown Voltage
11.7 V
11.7 V
Clamping Voltage
16.7 V
16.7 V
Peak Pulse Power
600 W
600 W
Peak Pulse Current
35.9 A
35.9 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2016-02-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BournsP6SMB12CA
Dio Tvs Vbd 12V 600W Bidir Smb /Tape & Reel - 7" Reel |Bourns, Inc. P6SMB12CA
SMBJP6KE Series 600 W 16.7 Vcl Bi-Directional SMT TVS Diode - DO-214AA
Trans Voltage Suppressor Diode, 600W, 10.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-15
LittelfuseP6SMB12CA
P6SMB Series - 600W Transient Voltage Suppression (TVS) Diode in DO-214AA Package, 10.2V, RoHS
LittelfuseP6KE12CA
P6KE Series 16.7 V 0.6 kW Through Hole Bi-Directional TVS Diode - DO-204AC
onsemiP6KE12CA
DO-15 1 Through Hole Single (Type) Tvs Diode 16.7V 5muA 3.56mm 600W

Descriptions

Descriptions of Vishay SMBJ10CD-M3/H provided by its distributors.

SMBJ Series 1 W 12.1 V Bi-Directional Surface Mount TVS Diode - SMB
SURFACE-MOUNT TRANSZORB TRANSIENT VOLTAGE SUPPRESSOR Trans Voltage Suppressor Diode, 600W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA
TVS DIODE, 600W, 10V, BIDIR, DO-214AA; Product Range: TRANSZORB SMBJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 10V; Clamping Voltage Vc Max: 16.7V; Diode Case Style: DO-214AA; No. of Pins: 2Pins; Breakdown Voltage Min: 11.3V; Breakdown Voltage Max: 12.1V; Peak Pulse Power Dissipation: 600W; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)
Direction Type = Bi-Directional / Reverse Stand-off Voltage Max. V = 10 / Clamping Voltage V = 16.7 / Peak Pulse Power Dissipation W = 600 / Peak Pulse Current A = 35.9 / Breakdown Voltage Min. V = 11.3 / Breakdown Voltage Max. V = 12.1 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 2 / Pins = 2 / Package Type = DO-214AA / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ10CD-M3H
  • SMBJ10CDM3/H
  • SMBJ10CDM3H