Vishay SMBJ100A-E3/5B

Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
$ 0.21
Production

Price and Stock

DistributorSKUMinPkg
RutronikDTRL829132,0003200
22h
TTISMBJ100A-E3/5B03200Tape & Reel
16h
NewarkSMBJ100A-E3/5B03200Tape & Reel
AvnetSMBJ100A-E3/5B03200
17h
TTI EuropeSMBJ100A-E3/5B03200Tape & Reel
18h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMBJ100A-E3/5B.

IHS

Datasheet6 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Vishay SMBJ100A-E3/5B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.21
$ 0.062
$ 0.062
Stock
143,301
711,011
711,011
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
117 V
117 V
117 V
Clamping Voltage
162 V
162 V
162 V
Peak Pulse Power
600 W
600 W
600 W
Peak Pulse Current
3.7 A
3.7 A
3.7 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Diodes Inc.SMBJ9.0A-13-F
SMBJ Series 600 W 9 V Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ100A
Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
P6SMB Series 5 W 158 V Uni-Directional Surface Mount TVS Diode - SMB
Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diodes Inc.SMBJ110A-13-F
SMBJ Series 110 V 600 W Surface Mount Uni-Directional TVS Diode - DO-214AA
BournsSMBJ9.0A
DO-214AA SMB SMBJ 1 Surface Mount Zener Tvs Diode 100V 39A 600W -55C~150C TJ

Descriptions

Descriptions of Vishay SMBJ100A-E3/5B provided by its distributors.

Trans Voltage Suppressor Diode, 600W, 100V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA
Diode TVS Single Uni-Dir 100V 600W 2-Pin SMB T/R
Transient Suppressor Diode, single, unidirectional,100V V(Rwm),do-214Aa/Smb |Vishay SMBJ100A-E3/5B
100V 600W 3.7A 162V 111V SMB(DO-214AA) 2.24mm
TVS DIODE 100VWM 162VC DO214AA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMBJ100A-E35B
  • SMBJ100A-E3\5B
  • SMBJ100AE35B