
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | SMBG36A-E3/52GICT-ND | 157 | 1 | Cut Tape | ||||||||
| TTI | SMBG36A-E3/52 | 0 | 3K | Tape & Reel | 14h | |||||||
| Newark | SMBG36A-E3/52 | 0 | 3K | Tape & Reel | ||||||||
| Avnet | SMBG36A-E3/52 | 0 | 750 | 13h | ||||||||
| Future Electronics | SMBG36A-E3/52 | 0 | 750 | Tape & Reel |
Download Vishay SMBG36A-E3/52 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Vishay SMBG36A-E3/52 provided by its distributors.
Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names: