Littelfuse SMAJ100CA

SMAJ Series 162 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
$ 0.208
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse SMAJ100CA.

Farnell

Datasheet6 pages6 years ago
Datasheet5 pages14 years ago
Datasheet5 pages17 years ago
Datasheet5 pages18 years ago

Littelfuse SCT

DigiKey

Future Electronics

Inventory History

3 month trend:
+152%

CAD Models

Download Littelfuse SMAJ100CA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.208
$ 0.223
Stock
431,929
23,443
Authorized Distributors
6
4
Polarity
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
Number of Bidirectional Channels
1
-
Breakdown Voltage
117 V
117 V
Clamping Voltage
162 V
162 V
Peak Pulse Power
400 W
300 W
Peak Pulse Current
2.5 A
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMAJ110CA
Tvs Diode, Bidir, 110V, Do-214Ac (Sma); |Bourns, Inc. SMAJ110CA
Diodes Inc.SMAJ110CA-13-F
Trans Voltage Suppressor Diode, 400W, 110V V(RWM), Bidirectional, 1 Element, Silicon
Diodes Inc.SMAJ120CA-13-F
SMAJ Series 400 W 120 VBR Surface Mount Bi-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ130CA-13-F
1.9A 400W 209V 144V Bidirectional 130V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
LittelfuseSMAJ120CA
Transil Diode (TVS); 400W; 120V; 2.1A; bidirectional; -65+150 deg.C; SMD; DO214AC(SMA)
SMAJ Series 144 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Littelfuse SMAJ100CA provided by its distributors.

SMAJ Series 162 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
TVS Diodes & ESD Suppressors; SMAJ100CA; LITTELFUSE; 100 V; 162 V; 111 V; 117 V
2.5A 162V 400W 111V Bidirectional 100V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
400 W SURFACE MOUNT TRANSIENT VOLTAGE SUPPRESSION DIODE Trans Voltage Suppressor Diode, 400W, 100V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
TVS DIODE, 400W, 100V, BIDIR, DO-214AC; Product Range: SMAJ Series; TVS Polarity: Bidirectional; Reverse Stand-Off Voltage Vrwm: 100V; Clamping Voltage Vc Max: 162V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Breakdown Vo

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ100CA.