Vishay SMAJ78A-E3/5A

Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
$ 0.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAJ78A-E3/5A.

IHS

Datasheet6 pages4 years ago

Upverter

CAD Models

Download Vishay SMAJ78A-E3/5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.121
$ 0.102
$ 0.102
Stock
98,484
393,516
393,516
Authorized Distributors
5
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
91.25 V
91.25 V
91.25 V
Clamping Voltage
126 V
126 V
126 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
3.2 A
3.2 A
3.2 A

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-22
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

BournsSMAJ78A
Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
BournsSMAJ7.5A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 92.1V 31A 400W -55C~150C TJ
BournsSMAJ9.0A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 111V 26A 400W -55C~150C TJ
Diodes Inc.SMAJ100A-13-F
SMAJ Series 400 W 100 V Surface Mount Uni-Directional TVS Diode - DO-214AC
Diodes Inc.SMAJ9.0A-13-F
Tvs Diode, 400W, 9V, Unidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ9.0A-13-F
Diodes Inc.SMAJ6.0A-13-F
Tvs Diode, 6V, 400W, Do-214Ac/Sma Rohs Compliant: Yes |Diodes Inc. SMAJ6.0A-13-F

Descriptions

Descriptions of Vishay SMAJ78A-E3/5A provided by its distributors.

Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Uni-Dir 78V 400W 2-Pin SMA T/R
400W,78V 5%,UNIDIR,SMA TVS
78V 400W 3.2A 126V 86.7V SMA(DO-214AC) 2.09mm
TVS DIODE 78VWM 126VC DO214AC
400W 78VWM 5% UN DO214AC
300W 78VWM 5% UNI DO214AC

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ78A-E35A