Bourns SMAJ7.5A

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 92.1V 31A 400W -55C~150C TJ
$ 0.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ7.5A.

TME

Datasheet6 pages3 years ago

IHS

JRH Electronics

Newark

iiiC

Inventory History

3 month trend:
-6.61%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

BournsSMAJ9.0A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 111V 26A 400W -55C~150C TJ
BournsSMAJ78A
Trans Voltage Suppressor Diode, 400W, 78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diodes Inc.SMAJ9.0A-13-F
Tvs Diode, 400W, 9V, Unidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ9.0A-13-F
LittelfuseP4KE100
P4KE Series - 400W Axial Leaded Transient Voltage Supressors, DO-204AL, RoHS
BournsSMAJ7.0A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 86V 33.3A 400W -55C~150C TJ
Diodes Inc.SMAJ6.0A-13-F
Tvs Diode, 6V, 400W, Do-214Ac/Sma Rohs Compliant: Yes |Diodes Inc. SMAJ6.0A-13-F

Descriptions

Descriptions of Bourns SMAJ7.5A provided by its distributors.

DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 92.1V 31A 400W -55C~150C TJ
31A 12.9V 400W 8.33V Unidirectional 7.5V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
Trans Voltage Suppressor Diode, 400W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Uni-Dir 7.5V 400W 2-Pin SMA T/R
DIO TVS VWM 7.5V 400W UNIDIR SMA
DIODE TVS 7.5V 400W UNI 5% SMD
TVS DIODE 7.5VWM 12.9V DO214AC
Product Range:smaj Series; Tvs Polarity:unidirectional; Reverse Stand-Off Voltage Vrwm:7.5V; Clamping Voltage Vc Max:12.9V; Diode Case Style:do-214Ac (Sma); No. Of Pins:2Pins; Breakdown Voltage Min:8.33V; Breakdown Voltage Max:9.21V Rohs Compliant: Yes

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ7.5A.