Vishay SMAJ7.0A-E3/61

400W, 7.0V 5%, unidir, sma Tvs Rohs Compliant: Yes |Vishay SMAJ7.0A-E3/61
$ 0.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAJ7.0A-E3/61.

IHS

Datasheet6 pages4 years ago

Upverter

Newark

Future Electronics

_legacy Avnet

Inventory History

3 month trend:
-5.36%

CAD Models

Download Vishay SMAJ7.0A-E3/61 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.13
$ 0.079
$ 0.079
Stock
314,583
1,191,773
1,191,773
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
-
-
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
8.19 V
8.19 V
8.19 V
Clamping Voltage
12 V
12 V
12 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
3.5 A
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2001-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

LittelfuseP4KE8.2A
Transient Suppressor Diode, single, unidirectional,7.02V V(Rwm),do-41 |Littelfuse P4KE8.2A
BournsSMAJ58A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 64.4V 5muA 400W -55C~150C TJ
BournsSMAJ7.0A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 86V 33.3A 400W -55C~150C TJ
BournsSMAJ64A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 78.6V 5muA 400W -55C~150C TJ
Diodes Inc.SMAJ64A-13-F
Tvs Diode, 400W, 64V, Unidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ64A-13-F
LittelfuseSMAJ64A
ESD protection diodes / TVS diodes; LITTELFUSE; SMAJ64A; 103 V; 3.9 A; 64 V; 71.1 V - 78.6 V

Descriptions

Descriptions of Vishay SMAJ7.0A-E3/61 provided by its distributors.

400W,7.0V 5%,unidir, sma Tvs Rohs Compliant: Yes |Vishay SMAJ7.0A-E3/61
Trans Voltage Suppressor Diode, 400W, 7V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
33.3A 400W 12V 7.78V 7V SMA(DO-214AC) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode, Unidirectional, 7 V, 12 V, DO-214AC (SMA), 2 Pins
12 V Clamp 33.3A Ipp Surface Mount TVS Diode DO-214AC (SMA)
TVS Diode Single Uni-Dir 7V 400W 2-Pin SMA T/R
TVS DIODE, UNIDIR, 7V, DO-214AC-2;
TRANSIL UNI 0,4KW 8,2V SMA RoHSconf

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric