Bourns SMAJ64A

3.9A 103V 400W 71.1V Unidirectional 64V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ64A.

TME

Datasheet6 pages4 years ago

IHS

JRH Electronics

LKR

_legacy Avnet

Inventory History

3 month trend:
+0.95%

CAD Models

Download Bourns SMAJ64A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

BournsSMAJ54A
TVS Diode, Unidirectional, 400W, 4.6A, 87.1V, 60V SMA(DO-214AC) SMD 2.2mm H
Diodes Inc.SMAJ58A-13-F
SMAJ Series 58 V 400 W SMT Uni-Directional TVS Diode - DO-214AC
BournsSMAJ7.0A
TVS DIODE 7VWM 12VC DO214AC / TVS Diode Single Uni-Dir 7V 400W 2-Pin SMA T/R
BournsSMAJ78A
Diode TVS Single Uni-Dir 78V 400W 2-Pin SMA
Diodes Inc.SMAJ7.5A-13-F
SMAJ Series 400 W 7.5 V Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseSMAJ51A
SMAJ Series 3.3 W 62.7 V Uni-Directional Surface Mount TVS Diode - SMA

Descriptions

Descriptions of Bourns SMAJ64A provided by its distributors.

3.9A 103V 400W 71.1V Unidirectional 64V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
TVS Diode, SMAJ, Unidirectional, 64 V, 114 V, DO-214AC (SMA), 2 Pins
3.5V Unidirectional 400W 3.9A 103V 71.1V SMA(DO-214AC) SMD mount 2.2mm(height)
ESD Suppressors / TVS Diodes 64volts 5uA 3.9 Amps Uni-Dir
TVS Diode Single Uni-Dir 64V 400W 2-Pin SMA T/R
DIO TVS VWM 64V 400W UNIDIR SMA
TVS DIODE, UNIDIR, 64V, DO-214AC (SMA);
Trans Voltage Suppressor Diode

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.