Bourns SMAJ58A

TVS Diode, SMAJ Series, Unidirectional, 58 V, 103 V, DO-214AC (SMA), 2 Pins
$ 0.141
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bourns SMAJ58A.

IHS

Datasheet6 pages4 years ago
Datasheet6 pages8 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

JRH Electronics

Inventory History

3 month trend:
-4.65%

CAD Models

Download Bourns SMAJ58A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.141
$ 0.134
$ 0.134
Stock
776,815
1,508,974
1,508,974
Authorized Distributors
6
6
6
Polarity
Unidirectional
Unidirectional
Unidirectional
Number of Unidirectional Channels
1
1
1
Number of Bidirectional Channels
-
-
-
Breakdown Voltage
67.8 V
67.8 V
67.8 V
Clamping Voltage
93.6 V
93.6 V
93.6 V
Peak Pulse Power
400 W
400 W
400 W
Peak Pulse Current
4.3 A
4.3 A
4.3 A

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

400 Watt SMA Transient Voltage Suppressor, 45 V Unidirectional
TVS Diode Single Uni-Dir 48V 400W Automotive 2-Pin SMA T/R / TVS DIODE 48VWM 77.4VC SMA
BournsSMAJ7.0A
TVS DIODE 7VWM 12VC DO214AC / TVS Diode Single Uni-Dir 7V 400W 2-Pin SMA T/R
BournsSMAJ64A
3.9A 103V 400W 71.1V Unidirectional 64V DO-214AC(SMA) ESD and Surge Protection (TVS/ESD) ROHS
BournsSMAJ7.5A
3.5V Unidirectional TVS Diode 400W 31A 12.9V 8.33V SMA(DO-214AC) SMD 2.62mm H
Diodes Inc.SMAJ7.5A-13-F
SMAJ Series 400 W 7.5 V Surface Mount Uni-Directional TVS Diode - DO-214AC

Descriptions

Descriptions of Bourns SMAJ58A provided by its distributors.

TVS Diode, SMAJ Series, Unidirectional, 58 V, 103 V, DO-214AC (SMA), 2 Pins
DIODE, TVS, 58V, 400W, UNI, 5%, SMA; Product Range: TRANSZORB SMAJ Series; TVS Polarity: Unidirectional; Reverse Stand-Off Voltage Vrwm: 58V; Clamping Voltage Vc Max: 93.6V; Diode Case Style: DO-214AC; No. of Pins: 2Pins; Brea
Bourns UnidirectionalTVSDiodes, Maximum clamping voltage 93.6V, SMD mount, DO-214AC (SMA)encapsulation, Minimum breakdown voltage 64.4V
Direction Type = Uni-Directional / Reverse Stand-off Voltage Max. V = 58 / Clamping Voltage V = 93.6 / Peak Pulse Power Dissipation W = 400 / Peak Pulse Current A = 4.3 / Breakdown Voltage Min. V = 64.4 / Breakdown Voltage Max. V = 71.2 / Operating Temperature Max. °C = 150 / Operating Temperature Min. °C = -55 / Reverse Leakage Current Max. uA = 1 / Pins = 2 / Package Type = DO-214AC / Mounting Type = SMD / Packaging = Tape & Reel / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOUR
  • BOURNES
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • Bourns Electronics
  • BOUNS
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • Bourns Electronics GmbH
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • power inno
  • Bourns Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMAJ58A.