Vishay SMAJ170AHE3/61

Trans Voltage Suppressor Diode, 300W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAJ170AHE3/61.

IHS

Datasheet5 pages8 years ago

Upverter

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

BournsSMAJ170A
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 209V 14A 400W -55C~150C TJ
Diodes Inc.SMAJ200A-13-F
Tvs Diode, 400W, 200V, Unidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ200A-13-F
Diodes Inc.SMAJ170A-13-F
SMAJ Series 170 V 400 W Surface Mount Uni-Directional TVS Diode - DO-214AC
LittelfuseSMAJ200A
SMAJ Series 224 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ180A
SMAJ Series 201 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
P4SMA Series 300 W 200 V Uni-Directional Surface Mount TVS Diode - DO-214AC

Descriptions

Descriptions of Vishay SMAJ170AHE3/61 provided by its distributors.

Trans Voltage Suppressor Diode, 300W, 170V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC
Diode TVS Single Uni-Dir 170V 400W 2-Pin SMA T/R
TVS DIODE 170VWM 275VC DO214AC
Transient Voltage Suppression Diode; Diode Case Style:DO-214AC; No. of Pins:2; Breakdown Voltage Range:189V to 209V; Clamping Voltage Vc Max:275V; Diode Configuration:Unidirectional; Peak Pulse Current Ippm:1.09A ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric