Vishay SMAJ130CA-E3/5A

Trans Voltage Suppressor Diode, 300W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
$ 0.127
Production

Price and Stock

DistributorSKUMinPkg
TTISMAJ130CA-E3/5A07500Tape & Reel
7h
NewarkSMAJ130CA-E3/5A07500Tape & Reel
AvnetSMAJ130CA-E3/5A07500
4d
Future ElectronicsSMAJ130CA-E3/5A07500Tape & Reel
TTI EuropeSMAJ130CA-E3/5A07500Tape & Reel
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SMAJ130CA-E3/5A.

IHS

Datasheet6 pages4 years ago

Upverter

Future Electronics

CAD Models

Download Vishay SMAJ130CA-E3/5A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.127
$ 0.153
$ 0.153
Stock
191,058
2,120,696
2,120,696
Authorized Distributors
6
6
6
Polarity
Bidirectional
Bidirectional
Bidirectional
Number of Unidirectional Channels
-
-
-
Number of Bidirectional Channels
1
1
1
Breakdown Voltage
151.5 V
152 V
152 V
Clamping Voltage
209 V
209 V
209 V
Peak Pulse Power
300 W
400 W
400 W
Peak Pulse Current
1.4 A
9 A
9 A

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2000-08-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

400 W 120 V Bi-Directional SMT Transient Voltage Suppressor Diode - DO-214AC
Diodes Inc.SMAJ160CA-13-F
SMAJ Series 160 V 400 W Surface Mount Bi-Directional TVS Diode - DO-214AC
BournsSMAJ150CA
DO-214AC SMA SMAJ 1 Surface Mount Zener Tvs Diode 185V 5muA 400W -55C~150C TJ
LittelfuseSMAJ150CA
SMAJ Series 243 V 0.4 kW Surface Mount Bi-Directional TVS Diode - DO-214AC
LittelfuseSMAJ160CA
Trans Voltage Suppressor Diode, 400W, 160V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
Diodes Inc.SMAJ150CA-13-F
Tvs Diode, 400W, 150V, Bidir, Sma Rohs Compliant: Yes |Diodes Inc. SMAJ150CA-13-F

Descriptions

Descriptions of Vishay SMAJ130CA-E3/5A provided by its distributors.

Trans Voltage Suppressor Diode, 300W, 130V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AC
ESD Suppressors / TVS Diodes 400W 130V 5% Bi
Transient Suppressor Diode, single, bidirectional,130V V(Rwm),do-214Ac/Sma |Vishay SMAJ130CA-E3/5A
TVS DIODE 130VWM 209VC DO214AC
300W 1.4A 209V 144V SMA(DO-214AC) 2.09mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric