Vishay SL082R503

NTC Thermistor, 2.5ohm, Through Hole Mount
$ 0.696
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SL082R503.

Vishay

Datasheet4 pages8 years ago

IHS

element14

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay SL082R503 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishaySL102R505
NTC Thermistor, 2.5ohm, Through Hole Mount
Epcos 2.5Ohms 3100mW NTC Thermistor; 90s; 15 (Dia.) x 7mm
Thermistor NTC 2.5 Ohm 20% 2-Pin Radial 2700K Bulk Automotive
VishaySL152R507
NTC Thermistor, 2.5ohm, Through Hole Mount

Descriptions

Descriptions of Vishay SL082R503 provided by its distributors.

NTC Thermistor, 2.5ohm, Through Hole Mount
Inrush Current Limiters 8mm 2.5ohms 3A INRSH CURR LIMITER
NTC Thermistor; Thermistor Type:NTC; Resistance:2.5ohm; Thermistor Tolerance:± 20%; Thermistor Case Style:Radial Leaded; No. of Pins:2; Steady State Current Max:3A; Mounting Type:Through Hole; Operating Temperature Max:70°C
Ntc Thermistor; Product Range:Miniamp Sl08 Series; Disc Size:8Mm; Resistance (25°C):2.5Ohm; Approvals:Ul; Maximum Energy Rating At 25°C:10J; Maximum Steady State Current At 25°C:3A; Dissipation Constant:9Mw/°C; No. Of Pins:2 Rohs Compliant: Yes |Ametherm SL08 2R503

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL08 2R503