TDK B57236S259M

Thermistor NTC 2.5 Ohm 20% 2-Pin Radial 2700K Bulk Automotive
$ 0.615
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK B57236S259M.

IHS

Datasheet0 pages0 years ago

element14 APAC

Newark

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-1.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 weeks ago)

Related Parts

VishaySL102R505
NTC Thermistor, 2.5ohm, Through Hole Mount
Epcos 2.5Ohms 3100mW NTC Thermistor; 90s; 15 (Dia.) x 7mm
VishaySL222R515
NTC Thermistor, 2.5ohm, Through Hole Mount
Thermistor, ICL NTC, 2.5 Ohm, 16 mm, 8.4 A, B57238S0
Ntc Thermistor S 237/2.5 /M 53, Tape & Reel |Epcos B57237S259M53

Descriptions

Descriptions of TDK B57236S259M provided by its distributors.

Thermistor NTC 2.5 Ohm 20% 2-Pin Radial 2700K Bulk Automotive
Thermistor, ICL NTC, 2.5 Ohm, 11.5 mm, 5.5 A, B57236S0
Thermistor Resistance technical notation: 2R5 Temperature range: -55 ... 170 °C Thermal time constant: 70 s (in air) IEC-climate category: 55/170/56 Pitch: 5 mm Rated temperature: 25 °C Resistance @ 25°C: 2.5 Ohm W 25/100 value: 2700 K
THERMISTOR, NTC, 2R5, 5.5A; Thermistor Type:NTC; Resistance:2.5ohm; Beta Value (K):2700; SVHC:No SVHC (20-Jun-2011); Beta Value Lower Limit Temperature:25°C; Body Diameter:11.5mm; Current Max:5.5A; Lead Length:25mm; Lead Spacing:5mm; Operating Temperature Max:170°C; Operating Voltage:265V; Package / Case:Radial; Power Dissipation Ptot Max:2.1W; Resistance Tolerance:± 20%; Series:B57236S; Temperature Upper Limit Beta Value:100°C

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • B57236-S259-M
  • B57236S 259M