Vishay SL152R507

NTC Thermistor, 2.5ohm, Through Hole Mount
$ 1.57
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SL152R507.

Vishay

Datasheet4 pages1 year ago

IHS

element14 APAC

element14

Sager Electronics

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishaySL102R505
NTC Thermistor, 2.5ohm, Through Hole Mount
Epcos 2.5Ohms 3100mW NTC Thermistor; 90s; 15 (Dia.) x 7mm
Thermistor NTC 2.5 Ohm 20% 2-Pin Radial 2700K Bulk Automotive
Thermistor, ICL NTC, 2.5 Ohm, 16 mm, 8.4 A, B57238S0

Descriptions

Descriptions of Vishay SL152R507 provided by its distributors.

NTC Thermistor, 2.5ohm, Through Hole Mount
Thermistor 2.5 Ohm 20% 2-Pin Radial
Chip Resistor, 2.5Ω, 7Ω Max, TH, 4.5mm W × 4.5mm H
NTC THERMISTOR; Product Range: SL15 Serie; NTC THERMISTOR; Product Range: SL15 Series; Disc Size: 15mm; Resistance (25°C): 2.5ohm; Approvals: UL; Maximum Energy Rating at 25°C: 40J; Maximum Steady State Current at 25°C: 7A; Dis

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL15 2R507
  • SL15-2R507