Vishay SL102R505

NTC Thermistor, 2.5ohm, Through Hole Mount
$ 0.78
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SL102R505.

Vishay

Datasheet4 pages1 year ago

Sager Electronics

element14

Inventory History

3 month trend:
+23.23%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.70
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Thermistor NTC 2.5 Ohm 20% 2-Pin Radial 2700K Bulk Automotive

Descriptions

Descriptions of Vishay SL102R505 provided by its distributors.

NTC Thermistor, 2.5ohm, Through Hole Mount
Inrush Current Limiters 10mm 2.5ohms 5A INRSH CURR LIMITER
2.5Ω 7Ω(Max) Through hole mounting 4.5mm(width)
Ntc Thermistor; Rango De Producto:Serie Sl10; Disc Size:10Mm; Zero Power Resistance At 25°C:2.5Ohm; Approvals:Csa, Ul; Maximum Energy Rating At 25°C:30J; Maximum Steady State Current At 25°C:5A; Constante De Disipación:10Mw/°C |Ametherm SL10 2R505
NTC Thermistor; Thermistor Type:NTC; Res; NTC Thermistor; Thermistor Type:NTC; Resistance:2.5ohm; Thermistor Tolerance:-30% to +30%; Thermistor Case Style:Radial Leaded; No. of Pins:2; Dissipation Constant:10mW/°C; Leaded Process Compatible:Yes; Mounting Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SL10 2R505