Vishay SIS862DN-T1-GE3

N-Channel 60 V 8.5 mOhm 52 W TrenchFET Power Mosfet - PowerPAK 1212-8
$ 0.559
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SIS862DN-T1-GE3.

Farnell

Datasheet13 pages10 years ago
Datasheet13 pages12 years ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-19.16%

CAD Models

Download Vishay SIS862DN-T1-GE3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusNRND (Last Updated: 4 months ago)

Related Parts

Trans MOSFET N-CH 60V 46A Automotive 8-Pin TDSON T/R
MOSFET N-CH 60V 50A TDSON-8 / Trans MOSFET N-CH 60V 50A Automotive 8-Pin TDSON EP T/R
MOSFET Devices; INFINEON; BSZ068N06NSATMA1; 60 V; 40 A; 20 V; 46 W
Diodes Inc.DMT6010LFG-7
Mosfet, N-Ch, 60V, 30A, Powerdi 3333 Rohs Compliant: Yes |Diodes Inc. DMT6010LFG-7
Trans MOSFET N-CH 60V 11A Automotive 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 60V 50A D-PAK
N-Channel PowerTrench® MOSFET, Dual CoolTM 33, 60V, 40A, 6.3mΩ

Descriptions

Descriptions of Vishay SIS862DN-T1-GE3 provided by its distributors.

N-Channel 60 V 8.5 mOhm 52 W TrenchFET Power Mosfet - PowerPAK 1212-8
Power MOSFET, N Channel, 60 V, 40 A, 0.007 ohm, PowerPAK 1212, Surface Mount
MOSFET, N CH, 60V, 40A, POWERPAK 1212-8; Transistor Polarity: N Channel; Continuous Drain Current Id: 40A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.007ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: -; Power Dissipation Pd: 52W; Transistor Case Style: PowerPAK 1212; No. of Pins: 8Pins; Operating Temperature Max: 150°C; Product Range: -; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; Operating Temperature Min: -55°C

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric